


L78L12ACUTR | |
|---|---|
DigiKey Part Number | 497-1195-2-ND - Tape & Reel (TR) 497-1195-1-ND - Cut Tape (CT) 497-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ACUTR |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ACUTR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,45840 Kč | 186,46 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 250 | 6,03316 Kč | 1 508,29 Kč |
| 500 | 5,75514 Kč | 2 877,57 Kč |
| 1 000 | 5,52625 Kč | 5 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,28494 Kč | 13 212,35 Kč |
| 5 000 | 5,13939 Kč | 25 696,95 Kč |
| 7 500 | 5,06657 Kč | 37 999,27 Kč |
| 12 500 | 4,98578 Kč | 62 322,25 Kč |
| 17 500 | 4,93862 Kč | 86 425,85 Kč |
| 25 000 | 4,89322 Kč | 122 330,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |








