


L7812CP | |
|---|---|
DigiKey Part Number | 497-1451-5-ND |
Manufacturer | |
Manufacturer Product Number | L7812CP |
Description | IC REG LINEAR 12V 1.5A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | L7812CP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Not For New Designs | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 35V | Supplier Device Package TO-220FP |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM340T-12/NOPB | Texas Instruments | 3 571 | LM340T-12/NOPB-ND | 39,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 50 | 14,20720 Kč | 710,36 Kč |
| 100 | 13,39880 Kč | 1 339,88 Kč |
| 250 | 12,54588 Kč | 3 136,47 Kč |
| 500 | 12,03228 Kč | 6 016,14 Kč |
| 1 000 | 11,60916 Kč | 11 609,16 Kč |
| 2 500 | 11,16262 Kč | 27 906,55 Kč |
| 5 000 | 10,89351 Kč | 54 467,55 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |









