
L6563STR | |
|---|---|
DigiKey Part Number | 497-10148-2-ND - Tape & Reel (TR) 497-10148-1-ND - Cut Tape (CT) 497-10148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6563STR |
Description | IC PFC CTRLR TRANSITION 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563STR Models |
Category | Voltage - Supply 10.3V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 14-SO |
Current - Startup 90 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 21,65320 Kč | 541,33 Kč |
| 100 | 19,22790 Kč | 1 922,79 Kč |
| 250 | 18,07088 Kč | 4 517,72 Kč |
| 500 | 17,37374 Kč | 8 686,87 Kč |
| 1 000 | 17,20723 Kč | 17 207,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,19408 Kč | 40 485,20 Kč |
| 5 000 | 15,82892 Kč | 79 144,60 Kč |
| 7 500 | 15,64606 Kč | 117 345,45 Kč |
| 12 500 | 15,44351 Kč | 193 043,88 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





