
EVL6563S-100W | |
|---|---|
DigiKey Part Number | 497-10490-ND |
Manufacturer | |
Manufacturer Product Number | EVL6563S-100W |
Description | EVAL BOARD FOR L6563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6563 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | L6563 | |
Primary Attributes | 100W Power Factor Correction and Preregulator Combination | |
Secondary Attributes | Transition Mode and Active Tracking Boost Function | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,00000 Kč | 1 759,00 Kč |
| Unit Price without VAT: | 1 759,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,39000 Kč |


