L6563S, L6566A - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA149V1

DigiKey Part Number
497-16883-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA149V1
Description
EVAL BOARD FOR L6563S L6566A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
L6563S, L6566A - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side and PFC
Outputs and Type
1 Isolated Output
Power - Output
75W
Voltage - Output
19V
Current - Output
4A
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
L6563S, L6566A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 892,89000 Kč2 892,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 892,89000 Kč
Unit Price with VAT:3 500,39690 Kč