Bipolar Motor Driver Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6506D013TR

DigiKey Part Number
497-3652-2-ND - Tape & Reel (TR)
497-3652-1-ND - Cut Tape (CT)
497-3652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6506D013TR
Description
IC MTR DRVR BIPOLAR 4.5V-7V 20SO
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L6506D013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2
Manufacturer
STMicroelectronics
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 7V
Part Status
Active
Operating Temperature
0°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Mounting Type
Surface Mount
Function
Controller - Current Management
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Configuration
Pre-Driver - Half Bridge (4)
Supplier Device Package
20-SO
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1066,54300 Kč665,43 Kč
2561,19640 Kč1 529,91 Kč
10055,30240 Kč5 530,24 Kč
25052,49416 Kč13 123,54 Kč
50052,27326 Kč26 136,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,39905 Kč49 399,05 Kč
2 00048,25246 Kč96 504,92 Kč
3 00047,67855 Kč143 035,65 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč