
L6201PSTR | |
|---|---|
DigiKey Part Number | 497-3641-2-ND - Tape & Reel (TR) 497-3641-1-ND - Cut Tape (CT) 497-3641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6201PSTR |
Description | IC HALF BRIDGE DRIVER 4A 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6201PSTR Models |
Category | Current - Output / Channel 4A |
Manufacturer STMicroelectronics | Voltage - Supply 12V ~ 48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 12V ~ 48V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection Over Temperature |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Technology BCDMOS | Supplier Device Package 20-SO |
Rds On (Typ) 300mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 138,41900 Kč | 1 384,19 Kč |
| 25 | 128,38160 Kč | 3 209,54 Kč |
| 100 | 117,34730 Kč | 11 734,73 Kč |
| 250 | 114,68016 Kč | 28 670,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 108,18170 Kč | 64 909,02 Kč |
| 1 200 | 105,70376 Kč | 126 844,51 Kč |
| 1 800 | 104,46248 Kč | 188 032,46 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |


