
L6506D013TR | |
|---|---|
DigiKey Part Number | 497-3652-2-ND - Tape & Reel (TR) 497-3652-1-ND - Cut Tape (CT) 497-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6506D013TR |
Description | IC MTR DRVR BIPOLAR 4.5V-7V 20SO |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6506D013TR Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 7V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 25 | 61,19640 Kč | 1 529,91 Kč |
| 100 | 55,30240 Kč | 5 530,24 Kč |
| 250 | 52,49416 Kč | 13 123,54 Kč |
| 500 | 52,27326 Kč | 26 136,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,39905 Kč | 49 399,05 Kč |
| 2 000 | 48,25246 Kč | 96 504,92 Kč |
| 3 000 | 47,67855 Kč | 143 035,65 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |



