


L6362A | |
|---|---|
DigiKey Part Number | 497-16410-ND |
Manufacturer | |
Manufacturer Product Number | L6362A |
Description | IC TRANSCEIVER 1/1 12VFDFPN |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 12-VFDFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6362A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VFDFPN (3x3) | |
Base Product Number |






