
L4981AD | |
|---|---|
DigiKey Part Number | 497-1414-5-ND |
Manufacturer | |
Manufacturer Product Number | L4981AD |
Description | IC PFC CTR AVER CURR 100KHZ 20SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4981AD Models |
Category | Voltage - Supply 14.5V ~ 19.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SO |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 100 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 10 | 85,25700 Kč | 852,57 Kč |
| 40 | 75,83575 Kč | 3 033,43 Kč |
| 120 | 70,58542 Kč | 8 470,25 Kč |
| 280 | 67,50704 Kč | 18 901,97 Kč |
| 520 | 65,67919 Kč | 34 153,18 Kč |
| 1 000 | 64,06413 Kč | 64 064,13 Kč |
| 2 520 | 62,23265 Kč | 156 826,28 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |




