Direct

TC1413NEOA | |
|---|---|
DigiKey Part Number | TC1413NEOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1413NEOA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1413NEOA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1413NEOA713 | Microchip Technology | 3 975 | TC1413NEOA713CT-ND | 41,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 25 | 34,62000 Kč | 865,50 Kč |
| 100 | 31,49180 Kč | 3 149,18 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |



