PFC IC Average Current 100kHz 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4981BD

DigiKey Part Number
497-5338-5-ND
Manufacturer
Manufacturer Product Number
L4981BD
Description
IC PFC CTR AVER CURR 100KHZ 20SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L4981BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
14.5V ~ 19.5V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Mode
Average Current
Supplier Device Package
20-SO
Frequency - Switching
100kHz
Base Product Number
Current - Startup
100 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,30700 Kč533,07 Kč
4047,02400 Kč1 880,96 Kč
12043,51850 Kč5 222,22 Kč
28041,46221 Kč11 609,42 Kč
52040,24148 Kč20 925,57 Kč
1 00039,16246 Kč39 162,46 Kč
2 52037,93913 Kč95 606,61 Kč
5 00037,21681 Kč186 084,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč