


KF50BDT-TR | |
|---|---|
DigiKey Part Number | 497-1149-2-ND - Tape & Reel (TR) 497-1149-1-ND - Cut Tape (CT) 497-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF50BDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KF50BDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,14600 Kč | 201,46 Kč |
| 25 | 18,23600 Kč | 455,90 Kč |
| 100 | 16,14630 Kč | 1 614,63 Kč |
| 250 | 15,14944 Kč | 3 787,36 Kč |
| 500 | 14,54796 Kč | 7 273,98 Kč |
| 1 000 | 14,31104 Kč | 14 311,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,53105 Kč | 33 827,62 Kč |
| 5 000 | 13,21630 Kč | 66 081,50 Kč |
| 7 500 | 13,05869 Kč | 97 940,18 Kč |
| 12 500 | 12,88406 Kč | 161 050,75 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |











