


KF50BD-TR | |
|---|---|
DigiKey Part Number | 497-7758-2-ND - Tape & Reel (TR) 497-7758-1-ND - Cut Tape (CT) 497-7758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF50BD-TR |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KF50BD-TR Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 100 | 16,29650 Kč | 1 629,65 Kč |
| 250 | 15,29076 Kč | 3 822,69 Kč |
| 500 | 14,68432 Kč | 7 342,16 Kč |
| 1 000 | 14,44683 Kč | 14 446,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,65844 Kč | 34 146,10 Kč |
| 5 000 | 13,34087 Kč | 66 704,35 Kč |
| 7 500 | 13,18184 Kč | 98 863,80 Kč |
| 12 500 | 13,00566 Kč | 162 570,75 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











