
IPS160HFTR | |
|---|---|
DigiKey Part Number | 497-IPS160HFTR-ND - Tape & Reel (TR) 497-IPS160HFCT-ND - Cut Tape (CT) 497-IPS160HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS160HFTR |
Description | SINGLE CHANNEL HIGH-SIDE SWITCHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS160HFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,86000 Kč | 71,86 Kč |
| 10 | 54,05400 Kč | 540,54 Kč |
| 25 | 49,60880 Kč | 1 240,22 Kč |
| 100 | 44,70740 Kč | 4 470,74 Kč |
| 250 | 42,37072 Kč | 10 592,68 Kč |
| 500 | 40,96220 Kč | 20 481,10 Kč |
| 1 000 | 39,80301 Kč | 39 803,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,57924 Kč | 96 448,10 Kč |
| 5 000 | 37,84211 Kč | 189 210,55 Kč |
| Unit Price without VAT: | 71,86000 Kč |
|---|---|
| Unit Price with VAT: | 86,95060 Kč |




