
IPS160HFTR | |
|---|---|
DigiKey Part Number | 497-IPS160HFTR-ND - Tape & Reel (TR) 497-IPS160HFCT-ND - Cut Tape (CT) 497-IPS160HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS160HFTR |
Description | SINGLE CHANNEL HIGH-SIDE SWITCHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS160HFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 25 | 45,29680 Kč | 1 132,42 Kč |
| 100 | 40,75920 Kč | 4 075,92 Kč |
| 250 | 38,59348 Kč | 9 648,37 Kč |
| 500 | 37,28866 Kč | 18 644,33 Kč |
| 1 000 | 36,21483 Kč | 36 214,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,08077 Kč | 87 701,93 Kč |
| 5 000 | 34,39741 Kč | 171 987,05 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




