
IIS328DQTR | |
|---|---|
DigiKey Part Number | 497-15701-2-ND - Tape & Reel (TR) 497-15701-1-ND - Cut Tape (CT) 497-15701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS328DQTR |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IIS328DQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1020 (±2g) ~ 255 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,02000 Kč | 109,02 Kč |
| 5 | 97,68800 Kč | 488,44 Kč |
| 10 | 93,52100 Kč | 935,21 Kč |
| 25 | 88,54840 Kč | 2 213,71 Kč |
| 50 | 85,14420 Kč | 4 257,21 Kč |
| 100 | 82,02330 Kč | 8 202,33 Kč |
| 500 | 75,74686 Kč | 37 873,43 Kč |
| 1 000 | 73,40853 Kč | 73 408,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,09180 Kč | 210 275,40 Kč |
| Unit Price without VAT: | 109,02000 Kč |
|---|---|
| Unit Price with VAT: | 131,91420 Kč |






