


MSS2P2-M3/89A | |
|---|---|
DigiKey Part Number | MSS2P2-M3/89AGITR-ND - Tape & Reel (TR) MSS2P2-M3/89AGICT-ND - Cut Tape (CT) MSS2P2-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS2P2-M3/89A |
Description | DIODE SCHOTTKY 20V 2A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS2P2-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,81790 Kč | 281,79 Kč |
| 500 | 2,08468 Kč | 1 042,34 Kč |
| 1 000 | 1,84719 Kč | 1 847,19 Kč |
| 2 000 | 1,64667 Kč | 3 293,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,45180 Kč | 6 533,10 Kč |
| 9 000 | 1,31359 Kč | 11 822,31 Kč |
| 13 500 | 1,24311 Kč | 16 781,99 Kč |
| 22 500 | 1,16390 Kč | 26 187,75 Kč |
| 31 500 | 1,11697 Kč | 35 184,56 Kč |
| 45 000 | 1,07135 Kč | 48 210,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


