Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IIS2DULPXTR

DigiKey Part Number
497-IIS2DULPXTR-ND - Tape & Reel (TR)
497-IIS2DULPXTRCT-ND - Cut Tape (CT)
497-IIS2DULPXTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS2DULPXTR
Description
2 AXES DIGITAL INCLINOMETER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IIS2DULPXTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
400Hz
Output Type
I2C, I3C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Selective Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 333
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,01000 Kč70,01 Kč
562,45600 Kč312,28 Kč
1059,64400 Kč596,44 Kč
2556,30560 Kč1 407,64 Kč
5054,01840 Kč2 700,92 Kč
10051,92420 Kč5 192,42 Kč
50047,71068 Kč23 855,34 Kč
1 00046,14229 Kč46 142,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00037,88010 Kč378 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:70,01000 Kč
Unit Price with VAT:84,71210 Kč