Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 5.3kHz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IIS2DHTR

DigiKey Part Number
497-15700-2-ND - Tape & Reel (TR)
497-15700-1-ND - Cut Tape (CT)
497-15700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS2DHTR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 5.3kHz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IIS2DHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
1.71V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-VFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
12-LGA (2x2)
Sensitivity (LSB/g)
255 (±2g) ~ 21 (±16g)
Base Product Number
Bandwidth
1Hz ~ 5.3kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
583,23600 Kč416,18 Kč
1079,60300 Kč796,03 Kč
2575,27360 Kč1 881,84 Kč
5072,31720 Kč3 615,86 Kč
10069,60420 Kč6 960,42 Kč
50064,14722 Kč32 073,61 Kč
1 00062,11523 Kč62 115,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00056,97143 Kč455 771,44 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč