6-HLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-HLGA

HTS221TR

DigiKey Part Number
497-15382-2-ND - Tape & Reel (TR)
497-15382-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HTS221TR
Description
SENS HUMI/TEMP 2.5V I2C 4.5% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C, SPI ±4.5% RH 10 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HTS221TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C, SPI
Output
16b
Accuracy
±4.5% RH
Response Time
10 s
Sensitivity
-
Voltage - Supply
1.7V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 120°C
Package / Case
6-VLGA
Supplier Device Package
6-HLGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,86000 Kč76,86 Kč
Unit Price without VAT:76,86000 Kč
Unit Price with VAT:93,00060 Kč