15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP061-4M10Y

DigiKey Part Number
497-14546-2-ND - Tape & Reel (TR)
497-14546-1-ND - Cut Tape (CT)
497-14546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP061-4M10Y
Description
TVS DIODE 3VWM 15VC 10UQFN
Customer Reference
Detailed Description
15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
HSP061-4M10Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Applications
HDMI
Series
Capacitance @ Frequency
0.6pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Steering (Rail to Rail)
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3V
Package / Case
10-XFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP0524PATCTSemtech Corporation142 086RCLAMP0524PACT-ND1,54000 KčSimilar
RCLAMP0584J.TCTSemtech Corporation77 615RCLAMP0584JTCTCT-ND1,63000 KčSimilar
In-Stock: 6 065
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,78500 Kč97,85 Kč
1006,29310 Kč629,31 Kč
5004,77998 Kč2 389,99 Kč
1 0004,29220 Kč4 292,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,67178 Kč11 015,34 Kč
6 0003,35919 Kč20 155,14 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč