
HSP061-4M10 | |
|---|---|
DigiKey Part Number | 497-13410-2-ND - Tape & Reel (TR) 497-13410-1-ND - Cut Tape (CT) 497-13410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP061-4M10 |
Description | TVS DIODE 3VWM 15VC 10UQFN |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP061-4M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,55700 Kč | 55,57 Kč |
| 100 | 3,74690 Kč | 374,69 Kč |
| 500 | 2,92596 Kč | 1 462,98 Kč |
| 1 000 | 2,39970 Kč | 2 399,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76820 Kč | 5 304,60 Kč |
| 6 000 | 1,75504 Kč | 10 530,24 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |










