
ESDCAN03-2BM3Y | |
|---|---|
DigiKey Part Number | 497-ESDCAN03-2BM3YTR-ND - Tape & Reel (TR) 497-ESDCAN03-2BM3YCT-ND - Cut Tape (CT) 497-ESDCAN03-2BM3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN03-2BM3Y |
Description | TVS DIODE 24VWM 36.5VC 3QFN |
Customer Reference | |
Detailed Description | 36.5V Clamp 3.3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 3-QFN (1.1x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESDCAN03-2BM3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 36.5V | |
Current - Peak Pulse (10/1000µs) | 3.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 50 | 3,09020 Kč | 154,51 Kč |
| 100 | 2,90490 Kč | 290,49 Kč |
| 250 | 2,67756 Kč | 669,39 Kč |
| 500 | 2,51800 Kč | 1 259,00 Kč |
| 1 000 | 2,36834 Kč | 2 368,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05461 Kč | 10 273,05 Kč |
| 10 000 | 1,93271 Kč | 19 327,10 Kč |
| 15 000 | 1,86478 Kč | 27 971,70 Kč |
| 25 000 | 1,78257 Kč | 44 564,25 Kč |
| 35 000 | 1,73040 Kč | 60 564,00 Kč |
| 50 000 | 1,67673 Kč | 83 836,50 Kč |
| 125 000 | 1,54628 Kč | 193 285,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |









