
MC33FS4508NAE | |
|---|---|
DigiKey Part Number | 568-MC33FS4508NAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS4508NAE |
Description | SYSTEM BASIS CHIP, LINEAR 0.5A V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| 10 | 147,28700 Kč | 1 472,87 Kč |
| 25 | 136,74080 Kč | 3 418,52 Kč |
| 100 | 125,15490 Kč | 12 515,49 Kč |
| 250 | 119,63220 Kč | 29 908,05 Kč |
| 500 | 116,30378 Kč | 58 151,89 Kč |
| 1 000 | 113,56370 Kč | 113 563,70 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |


