40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCAN01-2BLY

DigiKey Part Number
497-15333-2-ND - Tape & Reel (TR)
497-15333-1-ND - Cut Tape (CT)
497-15333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN01-2BLY
Description
TVS DIODE 24VWM 40VC SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
EDA/CAD Models
ESDCAN01-2BLY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
30pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Base Product Number
Power - Peak Pulse
230W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,33300 Kč53,33 Kč
1003,35550 Kč335,55 Kč
5002,49414 Kč1 247,07 Kč
1 0002,21592 Kč2 215,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86168 Kč5 585,04 Kč
6 0001,68289 Kč10 097,34 Kč
9 0001,59172 Kč14 325,48 Kč
15 0001,48923 Kč22 338,45 Kč
21 0001,42852 Kč29 998,92 Kč
30 0001,36951 Kč41 085,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč