
ESDA6V1SC6Y | |
|---|---|
DigiKey Part Number | 497-13409-2-ND - Tape & Reel (TR) 497-13409-1-ND - Cut Tape (CT) 497-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1SC6Y |
Description | TVS DIODE 5.2VWM 19VC SOT23-6 |
Customer Reference | |
Detailed Description | 19V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1SC6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.2V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,65690 Kč | 565,69 Kč |
| 500 | 4,29326 Kč | 2 146,63 Kč |
| 1 000 | 3,85292 Kč | 3 852,92 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








