
ECMF04-4HSWM10 | |
|---|---|
DigiKey Part Number | 497-14992-2-ND - Tape & Reel (TR) 497-14992-1-ND - Cut Tape (CT) 497-14992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSWM10 |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSWM10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.102" L x 0.053" W (2.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 10-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 25 | 11,59440 Kč | 289,86 Kč |
| 50 | 10,93340 Kč | 546,67 Kč |
| 100 | 10,30820 Kč | 1 030,82 Kč |
| 250 | 9,53564 Kč | 2 383,91 Kč |
| 500 | 8,99088 Kč | 4 495,44 Kč |
| 1 000 | 8,47747 Kč | 8 477,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72458 Kč | 23 173,74 Kč |
| 6 000 | 7,28509 Kč | 43 710,54 Kč |
| 9 000 | 7,04001 Kč | 63 360,09 Kč |
| 15 000 | 6,89651 Kč | 103 447,65 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

















