


STM32L4R9ZGT6 | |
|---|---|
DigiKey Part Number | 497-19207-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4R9ZGT6 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R9ZGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,91000 Kč | 309,91 Kč |
| 10 | 244,67700 Kč | 2 446,77 Kč |
| 60 | 216,26450 Kč | 12 975,87 Kč |
| 120 | 208,57758 Kč | 25 029,31 Kč |
| 300 | 200,46167 Kč | 60 138,50 Kč |
| 540 | 196,25219 Kč | 105 976,18 Kč |
| 1 020 | 192,41755 Kč | 196 265,90 Kč |
| Unit Price without VAT: | 309,91000 Kč |
|---|---|
| Unit Price with VAT: | 374,99110 Kč |


















