R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-56B

DigiKey Part Number
497-15643-1-ND - Cut Tape (CT)
497-15643-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-56B
Description
TVS DIODE 56VWM 129VC R6
Customer Reference
Detailed Description
129V Clamp 465A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-56B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
56V
Voltage - Breakdown (Min)
62.2V
Voltage - Clamping (Max) @ Ipp
129V
Current - Peak Pulse (10/1000µs)
465A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1700pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 374
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
1051,95100 Kč519,51 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10026,29150 Kč2 629,15 Kč
Manufacturers Standard Package
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč