32.5V Clamp 123A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-15B

DigiKey Part Number
497-12462-1-ND - Cut Tape (CT)
497-12462-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-15B
Description
TVS DIODE 15.3VWM 32.5V DO204AC
Customer Reference
Detailed Description
32.5V Clamp 123A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-15B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
123A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
800pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T18CASTMicroelectronics1 410497-3717-1-ND14,28000 KčMFR Recommended
P6KE18CASTMicroelectronics4 489497-12046-1-ND20,58000 KčSimilar
P4KE18CALittelfuse Inc.3 732P4KE18CACT-ND15,54000 KčSimilar
P6KE18CATaiwan Semiconductor Corporation3 460P6KE18CAFSCT-ND13,86000 KčSimilar
P6KE18CALittelfuse Inc.14 716P6KE18CALFCT-ND13,44000 KčSimilar
In-Stock: 594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57920 Kč557,92 Kč
5004,21934 Kč2 109,67 Kč
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč