
P6KE18CA | |
|---|---|
DigiKey Part Number | 497-12046-1-ND - Cut Tape (CT) 497-12046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18CA |
Description | TVS DIODE 15.3VWM 25.2VC DO15 |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE18CA Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 800pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T18CA | STMicroelectronics | 1 410 | 497-3717-1-ND | 14,28000 Kč | MFR Recommended |
| P6KE15CA | STMicroelectronics | 4 663 | 497-19629-1-ND | 21,00000 Kč | Similar |
| P4KE18CA | Littelfuse Inc. | 3 732 | P4KE18CACT-ND | 15,54000 Kč | Similar |
| P6KE18CA | SMC Diode Solutions | 0 | 1655-P6KE18CATB-ND | 2,10936 Kč | Similar |
| P6KE18CA | Littelfuse Inc. | 14 716 | P6KE18CALFCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 100 | 8,30470 Kč | 830,47 Kč |
| 500 | 6,37416 Kč | 3 187,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,75219 Kč | 5 752,19 Kč |
| 2 000 | 5,22840 Kč | 10 456,80 Kč |
| 3 000 | 4,96134 Kč | 14 884,02 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


