25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-15B

DigiKey Part Number
4878-BZW06-15BCT-ND - Cut Tape (CT)
4878-BZW06-15BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-15B
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-15B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24A
Mfr
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,11200 Kč71,12 Kč
1004,51730 Kč451,73 Kč
5003,39194 Kč1 695,97 Kč
1 0003,02884 Kč3 028,84 Kč
2 0002,72269 Kč5 445,38 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0002,46491 Kč9 859,64 Kč
8 0002,24796 Kč17 983,68 Kč
12 0002,13739 Kč25 648,68 Kč
20 0002,01314 Kč40 262,80 Kč
28 0001,93955 Kč54 307,40 Kč
40 0001,86802 Kč74 720,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč