
BU508AW | |
|---|---|
DigiKey Part Number | 497-7196-5-ND |
Manufacturer | |
Manufacturer Product Number | BU508AW |
Description | TRANS NPN 700V 8A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 8 A 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | BU508AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1.6A, 4.5A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 100mA, 5V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 30 | 45,56633 Kč | 1 366,99 Kč |
| 120 | 37,30933 Kč | 4 477,12 Kč |
| 510 | 31,25059 Kč | 15 937,80 Kč |
| 1 020 | 29,03869 Kč | 29 619,46 Kč |
| 2 010 | 27,94655 Kč | 56 172,57 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |



