Bipolar (BJT) Transistor NPN 450 V 15 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUV48A

DigiKey Part Number
497-2544-5-ND
Manufacturer
Manufacturer Product Number
BUV48A
Description
TRANS NPN 450V 15A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 15 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
BUV48A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
5V @ 2.4A, 12A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 8A, 5V
Power - Max
125 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
3073,77300 Kč2 213,19 Kč
12061,32467 Kč7 358,96 Kč
51052,19937 Kč26 621,68 Kč
1 02048,86975 Kč49 847,15 Kč
2 01047,50792 Kč95 490,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč