
BTB24-800BWRG | |
|---|---|
DigiKey Part Number | 497-4183-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB24-800BWRG |
Description | TRIAC ALTERNISTOR 800V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB24-800BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 50 | 24,50460 Kč | 1 225,23 Kč |
| 100 | 22,00380 Kč | 2 200,38 Kč |
| 500 | 17,61648 Kč | 8 808,24 Kč |
| 1 000 | 16,20584 Kč | 16 205,84 Kč |
| 2 000 | 15,01966 Kč | 30 039,32 Kč |
| 5 000 | 14,09755 Kč | 70 487,75 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











