TRIAC Standard 700 V 25 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA26-700BRG

DigiKey Part Number
497-16149-5-ND
Manufacturer
Manufacturer Product Number
BTA26-700BRG
Description
TRIAC 700V 25A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Standard 700 V 25 A Through Hole TOP3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
80 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
700 V
Package / Case
TOP-3 Insulated
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TOP3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
3070,19633 Kč2 105,89 Kč
12058,27117 Kč6 992,54 Kč
51049,52480 Kč25 257,65 Kč
1 02046,33394 Kč47 260,62 Kč
2 01045,19637 Kč90 844,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč