8 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205070-3

DigiKey Part Number
A123316-ND
Manufacturer
Manufacturer Product Number
2205070-3
Description
CABLE ASSEMBLY HEADER WTB 8POS
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to PCB
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1069,04100 Kč690,41 Kč
2564,71600 Kč1 617,90 Kč
5061,62500 Kč3 081,25 Kč
10058,68310 Kč5 868,31 Kč
25055,00720 Kč13 751,80 Kč
50052,38288 Kč26 191,44 Kč
1 00049,88369 Kč49 883,69 Kč
2 50046,76364 Kč116 909,10 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč