



1551BGY | |
|---|---|
DigiKey Part Number | HM1623-ND |
Manufacturer | |
Manufacturer Product Number | 1551BGY |
Description | BOX ABS GRAY 1.97"L X 0.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides 1.970" L x 0.980" W (50.04mm x 24.89mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551BGY Models |
Category | Area (L x W) 1.94in² (12.5cm²) |
Mfr | Design Split Sides |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.070" (1.78mm) |
Container Type Box | Ratings |
Size / Dimension 1.970" L x 0.980" W (50.04mm x 24.89mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 5 | 63,65000 Kč | 318,25 Kč |
| 10 | 59,04200 Kč | 590,42 Kč |
| 25 | 53,50680 Kč | 1 337,67 Kč |
| 50 | 49,69860 Kč | 2 484,93 Kč |
| 100 | 46,18030 Kč | 4 618,03 Kč |
| 250 | 41,93540 Kč | 10 483,85 Kč |
| 500 | 39,00146 Kč | 19 500,73 Kč |
| 1 000 | 36,28523 Kč | 36 285,23 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |






