
BAT54FILM | |
|---|---|
DigiKey Part Number | 497-7162-2-ND - Tape & Reel (TR) 497-7162-1-ND - Cut Tape (CT) 497-7162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54FILM |
Description | DIODE SCHOTTKY 40V 300MA SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54FILM Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40E6327HTSA1 | Infineon Technologies | 6 714 | BAS40E6327HTSA1CT-ND | 8,19000 Kč | Similar |
| BAS40E6433HTMA1 | Infineon Technologies | 20 000 | 448-BAS40E6433HTMA1CT-ND | 8,19000 Kč | Similar |
| BAT54E6327HTSA1 | Infineon Technologies | 38 653 | BAT54E6327HTSA1CT-ND | 7,14000 Kč | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 7,98000 Kč | Similar |
| BAT854W,115 | Nexperia USA Inc. | 35 178 | 1727-6178-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,46860 Kč | 734,30 Kč |
| 1 000 | 1,29453 Kč | 1 294,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07265 Kč | 3 217,95 Kč |
| 6 000 | 0,96055 Kč | 5 763,30 Kč |
| 9 000 | 0,90333 Kč | 8 129,97 Kč |
| 15 000 | 0,83898 Kč | 12 584,70 Kč |
| 21 000 | 0,80084 Kč | 16 817,64 Kč |
| 30 000 | 0,76375 Kč | 22 912,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







