
BAT54AWFILM | |
|---|---|
DigiKey Part Number | 497-2528-2-ND - Tape & Reel (TR) 497-2528-1-ND - Cut Tape (CT) 497-2528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWFILM |
Description | DIODE ARR SCHOT 40V 300MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AWFILM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB46,115 | Nexperia USA Inc. | 0 | 1PS70SB46,115-ND | 0,05133 Kč | Similar |
| BAS40-06W,115 | Nexperia USA Inc. | 572 | 1727-4804-1-ND | 0,21000 Kč | Similar |
| BAS4006E6327HTSA1 | Infineon Technologies | 3 362 | BAS4006E6327HTSA1CT-ND | 0,41000 Kč | Similar |
| BAS4006E6433HTMA1 | Infineon Technologies | 17 056 | 448-BAS4006E6433HTMA1CT-ND | 0,38000 Kč | Similar |
| BAS4006WH6327XTSA1 | Infineon Technologies | 3 741 | 448-BAS4006WH6327XTSA1CT-ND | 0,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 100 | 2,56730 Kč | 256,73 Kč |
| 500 | 1,89326 Kč | 946,63 Kč |
| 1 000 | 1,67511 Kč | 1 675,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39718 Kč | 4 191,54 Kč |
| 6 000 | 1,25689 Kč | 7 541,34 Kč |
| 9 000 | 1,18533 Kč | 10 667,97 Kč |
| 15 000 | 1,10488 Kč | 16 573,20 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



