
BAT48ZFILM | |
|---|---|
DigiKey Part Number | 497-5712-2-ND - Tape & Reel (TR) 497-5712-1-ND - Cut Tape (CT) 497-5712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT48ZFILM |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT48ZFILM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT48JFILM | STMicroelectronics | 14 550 | 497-5711-1-ND | 6,93000 Kč | MFR Recommended |
| B140HW-7 | Diodes Incorporated | 67 231 | B140HWDICT-ND | 8,82000 Kč | Similar |
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | 6,51000 Kč | Similar |
| NRVB0540T3G | onsemi | 9 255 | NRVB0540T3GOSCT-ND | 7,35000 Kč | Similar |
| SD101CW-7-F | Diodes Incorporated | 16 306 | SD101CW-FDICT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








