


BAS70-05WFILM | |
|---|---|
DigiKey Part Number | 497-15794-2-ND - Tape & Reel (TR) 497-15794-1-ND - Cut Tape (CT) 497-15794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05WFILM |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05WFILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7005WH6327XTSA1 | Infineon Technologies | 2 419 | BAS7005WH6327XTSA1CT-ND | 6,93000 Kč | Similar |
| BAS70W-05-7-F | Diodes Incorporated | 19 433 | BAS70W-05FDICT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 500 | 2,10442 Kč | 1 052,21 Kč |
| 1 000 | 1,86483 Kč | 1 864,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50402 Kč | 4 512,06 Kč |
| 6 000 | 1,35455 Kč | 8 127,30 Kč |
| 9 000 | 1,27833 Kč | 11 504,97 Kč |
| 15 000 | 1,19262 Kč | 17 889,30 Kč |
| 21 000 | 1,14183 Kč | 23 978,43 Kč |
| 30 000 | 1,09246 Kč | 32 773,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

