
BAS7005WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS7005WH6327XTSA1TR-ND - Tape & Reel (TR) BAS7005WH6327XTSA1CT-ND - Cut Tape (CT) BAS7005WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7005WH6327XTSA1 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT323 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05W,115 | Nexperia USA Inc. | 1 621 | 1727-4810-1-ND | 4,41000 Kč | Direct |
| BAS70W-05-7-F | Diodes Incorporated | 19 875 | BAS70W-05FDICT-ND | 6,51000 Kč | Direct |
| BAS70-05W,135 | Nexperia USA Inc. | 3 790 | 1727-BAS70-05W,135CT-ND | 4,41000 Kč | Upgrade |
| BAS70-05WFILM | STMicroelectronics | 1 540 | 497-15794-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46678 Kč | 4 400,34 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24581 Kč | 11 212,29 Kč |
| 15 000 | 1,16189 Kč | 17 428,35 Kč |
| 21 000 | 1,11216 Kč | 23 355,36 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

