Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70W-05-7-F

DigiKey Part Number
BAS70W-05FDITR-ND - Tape & Reel (TR)
BAS70W-05FDICT-ND - Cut Tape (CT)
BAS70W-05FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70W-05-7-F
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W-05-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-05W,115Nexperia USA Inc.1 6211727-4810-1-ND0,18000 KčUpgrade
BAS70-05W,135Nexperia USA Inc.3 7901727-BAS70-05W,135CT-ND0,18000 KčUpgrade
BAS7005E6327HTSA1Infineon Technologies32 568BAS7005E6327HTSA1CT-ND0,31000 KčSimilar
In-Stock: 19 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,44630 Kč244,63 Kč
5001,80204 Kč901,02 Kč
1 0001,59333 Kč1 593,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32707 Kč3 981,21 Kč
6 0001,19262 Kč7 155,72 Kč
9 0001,12405 Kč10 116,45 Kč
15 0001,04692 Kč15 703,80 Kč
21 0001,00122 Kč21 025,62 Kč
30 0000,95680 Kč28 704,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč