New Product
Accelerometer, Gyroscope, 6 Axis Sensor I²C, I3C℠, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM330LHHG1TR

DigiKey Part Number
497-ASM330LHHG1TR-ND - Tape & Reel (TR)
497-ASM330LHHG1TRCT-ND - Cut Tape (CT)
497-ASM330LHHG1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM330LHHG1TR
Description
HIGH ACCURACY 6 AXIS AUTO INERTI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I²C, I3C℠, SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
STMicroelectronics
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Package / Case
14-VFLGA
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Supplier Device Package
14-LGA (2.5x3)
Output Type
I²C, I3C℠, SPI
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,74000 Kč188,74 Kč
10146,76000 Kč1 467,60 Kč
25136,26160 Kč3 406,54 Kč
100124,73050 Kč12 473,05 Kč
250119,23088 Kč29 807,72 Kč
500115,91654 Kč57 958,27 Kč
1 000113,18947 Kč113 189,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000108,57473 Kč542 873,65 Kč
Manufacturers Standard Package
Unit Price without VAT:188,74000 Kč
Unit Price with VAT:228,37540 Kč