
ALTAIR05T-800TR | |
|---|---|
DigiKey Part Number | 497-10809-2-ND - Tape & Reel (TR) 497-10809-1-ND - Cut Tape (CT) 497-10809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALTAIR05T-800TR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ALTAIR05T-800TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,02000 Kč | 55,02 Kč |
| 10 | 41,04200 Kč | 410,42 Kč |
| 25 | 37,53160 Kč | 938,29 Kč |
| 100 | 33,67990 Kč | 3 367,99 Kč |
| 250 | 31,84108 Kč | 7 960,27 Kč |
| 500 | 30,73278 Kč | 15 366,39 Kč |
| 1 000 | 29,82077 Kč | 29 820,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,85793 Kč | 72 144,82 Kč |
| 5 000 | 28,27771 Kč | 141 388,55 Kč |
| Unit Price without VAT: | 55,02000 Kč |
|---|---|
| Unit Price with VAT: | 66,57420 Kč |




