
ALED1642GWXTTR | |
|---|---|
DigiKey Part Number | 497-14590-2-ND - Tape & Reel (TR) 497-14590-1-ND - Cut Tape (CT) 497-14590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED1642GWXTTR |
Description | IC LED DRVR LIN PWM 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ALED1642GWXTTR Models |
Category | Current - Output / Channel 40mA |
Manufacturer STMicroelectronics | Frequency 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 150°C (TA) |
Topology Shift Register | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 28,85960 Kč | 721,49 Kč |
| 100 | 25,75820 Kč | 2 575,82 Kč |
| 250 | 24,27956 Kč | 6 069,89 Kč |
| 500 | 23,42704 Kč | 11 713,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,87807 Kč | 54 695,18 Kč |
| 5 000 | 21,41103 Kč | 107 055,15 Kč |
| 7 500 | 21,17707 Kč | 158 828,02 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




