
STEVAL-ILL073V1 | |
|---|---|
DigiKey Part Number | 497-16396-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL073V1 |
Description | EVAL BOARD FOR ALED1642GW |
Customer Reference | |
Detailed Description | ALED1642GW - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 6V ~ 28V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ALED1642GW |
Outputs and Type 16 Non-Isolated Outputs | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,05000 Kč | 2 025,05 Kč |
| Unit Price without VAT: | 2 025,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 450,31050 Kč |






