
AL58263QDKZW24-13 | |
|---|---|
DigiKey Part Number | 31-AL58263QDKZW24-13TR-ND - Tape & Reel (TR) 31-AL58263QDKZW24-13CT-ND - Cut Tape (CT) 31-AL58263QDKZW24-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58263QDKZW24-13 |
Description | IC LED DVR LIN 55MA WQFN404024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Shift Register PWM Dimming 55mA W-QFN4040-24/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 1V ~ 15V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 16,55480 Kč | 413,87 Kč |
| 100 | 14,63140 Kč | 1 463,14 Kč |
| 250 | 13,71336 Kč | 3 428,34 Kč |
| 500 | 13,15986 Kč | 6 579,93 Kč |
| 1 000 | 12,88941 Kč | 12 889,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,14139 Kč | 36 424,17 Kč |
| 6 000 | 11,86594 Kč | 71 195,64 Kč |
| 9 000 | 11,72804 Kč | 105 552,36 Kč |
| 15 000 | 11,57520 Kč | 173 628,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


